surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-5102153-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-5102153-0

TE Connectivity / AMP Brand

A/L UNIV HDR 50P VERT

PRICING per piece  AVAILABILITY real time   
1-24 :$3.14
25-99 :$2.76
100-249 :$2.73
250-499 :$2.53
500-999 :$2.48
1,000 + :$2.23
1,128 can ship Monday
See alternative parts
In our stock 
9 can ship 3/2/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-5102153-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102153
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 82.8 x 8.53 x 13.94 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
1-102153-0
1-102153-0
In Stock:  617
Customers Who Bought 1-5102153-0 Also Bought
DESCRIPTION
A/L UNIV HDR 50P VERT

Product Highlights
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?