surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

150317

TE Connectivity / AMP Brand

Ring Tongue Terminal 16-22AWG 21.57mm 7.92mm Tin Loose

PRICING per piece  AVAILABILITY real time   
1-24 :$0.148
25-99 :$0.145
100-249 :$0.138
250-499 :$0.135
500-999 :$0.126
1,000-1,999 :$0.115
2,000-4,999 :$0.103
5,000 + :$0.098
Request Quote
558 can ship Monday
In our stock 
1,000 can ship 3/10/17
Available Factory Stock 
5,537 can ship 3/2/17
Incoming stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 150317
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Color: Red
Family: 150317
Wire Size: 16-22 AWG
Stud Size: 4.16 mm
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 150317 Also Bought
DESCRIPTION
Ring Tongue Terminal 16-22AWG 21.57mm 7.92mm Tin Loose
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?