1-499923-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-499923-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-499923-0

TE Connectivity / AMP Brand

050 UNIV HDR SP 4S 15DP STD L1

PRICING per piece  AVAILABILITY Updated Today   
1-17 :$5.60
18-53 :$5.03
54-107 :$4.78
108-215 :$4.54
216-499 :$4.18
500-999 :$3.99
1,000-4,999 :$3.61
5,000 + :$3.33
10 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-499923-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 18
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499923
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 82.8 x 8.53 x 13.94 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5499923-0
1-5499923-0
In Stock:  1491
Customers Who Bought 1-499923-0 Also Bought
DESCRIPTION
050 UNIV HDR SP 4S 15DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 50
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99