surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-499206-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-499206-1

TE Connectivity / AMP Brand

060 UNIV HDR SP 4S 30DP STD L1

PRICING per piece  AVAILABILITY real time   
1-17 :$7.92
18-53 :$7.13
54-107 :$6.77
108-215 :$6.44
216-499 :$5.92
500-999 :$5.65
1,000-4,999 :$5.11
5,000 + :$4.71
140 can ship Monday
See alternative parts
In our stock 
188 can ship 3/2/17
Incoming stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-499206-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 18
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 499206
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 95.5 x 8.53 x 27.3 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5499206-1
1-5499206-1
In Stock:  766
Customers Who Bought 1-499206-1 Also Bought
DESCRIPTION
060 UNIV HDR SP 4S 30DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 60
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?