149012-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
149012-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

149012-1

TE Connectivity / AMP Brand

MS,738PLUG,40,ASSY,185

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$20.70
10-18 :$18.63
19-37 :$17.70
38-56 :$16.82
57-99 :$15.97
100-499 :$13.57
500-835 :$12.03
836 + :$11.65
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 149012-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 19
Type: Backplane
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 149012
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 30.84 x 7.24 x 16.46 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5149012-1
5149012-1
In Stock:  39
Customers Who Bought 149012-1 Also Bought
DESCRIPTION
MS,738PLUG,40,ASSY,185

Product Highlights
  • Connector
  • Number of Positions = 40
  • Plug
  • Vertical Mount Angle
  • PCB Termination Type = Soldertail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99