surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1489962-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1489962-1

TE Connectivity / AMP Brand

Connector Accessories 1 Port SFP Cage Solder Right Angle Copper Alloy Tin Over Nickel Finish Tray

PRICING per each  AVAILABILITY real time   
1-24 :$8.22
25-99 :$7.58
100-479 :$7.04
480-499 :$6.57
500-999 :$6.27
1,000-4,999 :$5.64
5,000 + :$4.95
9,131 can ship today
In our stock 
11 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1489962-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 480
Type: SFP Cage
Family: 1489962
Operating Temperature: N/A
Dimension: 48.7 x 9.7 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2227303-1
2227303-1
In Stock:  0

Customers Who Bought 1489962-1 Also Bought
DESCRIPTION
Connector Accessories 1 Port SFP Cage Solder Right Angle Copper Alloy Tin Over Nickel Finish Tray

Product Highlights
  • SFP Application
  • Fibre Channel, Gigabit Ethernet, InfiniBand™
  • Cage
  • EMI Cage Type = One Piece
  • Without Light Pipe

Search Keywords:

high speed, fiber optic, input/output, NIC, Network Interface Cards, PC Cards, 1000BASE-SX, 1000BASE-CX, 1000BASE-LX, OC192/STM-64, G.709, 10 G Fibre Channel, SONET, 10 G Ethernet, 10G Ethernet, Multi-Source Agreement (MSA), FC XAUI, OIF SFI-4 Phase2, pluggable I/O, box to box, everclear, CFP, 100Gb/s ethernet, 10 Gb/s, 16 Gb/s, HSIO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?