surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1488991-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1488991-1

TE Connectivity / AMP Brand

3P FML ASSY,SEAL,STD,A KEY,NOCPA,ALLOPEN

PRICING per each  AVAILABILITY real time   
1-24 :$1.71
25-99 :$1.57
100-374 :$1.45
375-749 :$1.34
750-1,499 :$1.25
1,500 + :$1.17
1,606 can ship today
In our stock 
633 can ship 3/6/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1488991-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 1488991
Pitch: 4 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 19 x 26.5 x 15.6 mm
Customers Who Bought 1488991-1 Also Bought
DESCRIPTION
3P FML ASSY,SEAL,STD,A KEY,NOCPA,ALLOPEN

Product Highlights
  • Housing
  • Receptacle
  • Standard
  • MCP Series
  • Number of Positions = 3
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?