1487597-1 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1487597-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1487597-1

TE Connectivity / AMP Brand

USB, A-B, 25/22, BLACK, 3.0M

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$8.86
25-49 :$7.97
50-99 :$7.57
100-159 :$7.20
160-299 :$6.84
300-749 :$6.00
750-1,499 :$5.82
1,500 + :$4.80
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1487597-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 3 m
Maximum Voltage Rating: N/A
Family: 1487597
Wire Size: 22/25 AWG
Cable Type: USB
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: USB to USB
Connector Type A: USB
Connector Type B: USB
Contact Termination: N/A
Customers Who Bought 1487597-1 Also Bought
DESCRIPTION
USB, A-B, 25/22, BLACK, 3.0M

Product Highlights
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Standard)
  • Input/Output (I/O) Application
  • Assembly Type = USB 4 Position Plug, Type A to Type B
  • Double Ended Configuration
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536906000
COO: CN
ECCN: EAR99