1487588-1 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1487588-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1487588-1

TE Connectivity / AMP Brand

USB, A-B, 28/24, WHITE, 2.0M

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.80
25-79 :$7.43
80-99 :$7.08
100-479 :$6.74
480-499 :$6.42
500 + :$6.11
363 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1487588-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80
Cable Length: 2 m
Maximum Voltage Rating: N/A
Family: 1487588
Wire Size: 24/28 AWG
Cable Type: Computer Data
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 4POS USB to 4POS USB
Connector Type A: 4POS USB
Connector Type B: 4POS USB
Contact Termination: N/A
Customers Who Bought 1487588-1 Also Bought
DESCRIPTION
USB, A-B, 28/24, WHITE, 2.0M

Product Highlights
  • Industry Standard Cable Assembly Category
  • Cable Assembly Type = Universal Serial Bus (Standard)
  • Input/Output (I/O) Application
  • Assembly Type = USB 4 Position Plug, Type A to Type B
  • Double Ended Configuration
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
ECCN: EAR99