surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-487545-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-487545-7

TE Connectivity / AMP Brand

020 HOUSING FFC RCPT 050CL SR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.87
25-99 :$0.85
100-249 :$0.81
250-499 :$0.79
500-999 :$0.78
1,000-4,999 :$0.76
5,000 + :$0.74
Request Quote
13,371 can ship Monday
In our stock 
5,548 can ship 3/2/17
Incoming stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-487545-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 487545
Pitch: 1.27 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 26.49 x 14.85 x 6.22 mm
ACCESSORIES (10)
Customers Who Bought 1-487545-7 Also Bought
DESCRIPTION
020 HOUSING FFC RCPT 050CL SR

Product Highlights
  • Housing
  • Number of Positions = 20
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?