148292-5 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
148292-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

148292-5

TE Connectivity / AMP Brand

096 EURO TYP R RECEPT EON ASSY

PRICING per piece  AVAILABILITY Updated Today   
1-27 :$4.46
28-139 :$4.02
140-279 :$3.81
280-559 :$3.62
560-999 :$3.44
1,000-4,999 :$3.27
5,000-9,999 :$3.19
10,000 + :$3.11
142 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 148292-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 28
Type: DIN 41612
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 148292
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 93.88 x 18.54 x 10.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5148292-5
5148292-5
In Stock:  96
Customers Who Bought 148292-5 Also Bought
DESCRIPTION
096 EURO TYP R RECEPT EON ASSY

Product Highlights
  • Receptacle
  • Number of Positions = 96
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature
  • ACTION (Compliant) Press-fit Posts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99