surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-480318-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.560
25-99 :$0.462
100-249 :$0.398
250-499 :$0.390
500-999 :$0.347
1,000-1,999 :$0.286
2,000-4,999 :$0.255
5,000 + :$0.224
5,026 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-480318-9
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 480318
Pitch: 5.08 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 13.46 x 21.84 mm
ACCESSORIES (8)
Customers Who Bought 1-480318-9 Also Bought
DESCRIPTION
02P CMNL PLUG HSG F/H BLK

Product Highlights
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 2
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?