1479139-2 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1479139-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1479139-2

TE Connectivity / AMP Brand

Conn Modular Jack F 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag Cat 5

PRICING per each  AVAILABILITY Updated Today   
1-14 :$6.089
15-24 :$5.059
25 + :$4.396
13 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1479139-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Modular Jack
Maximum Voltage Rating: N/A
Family: 1479139
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1479139-2 Also Bought
DESCRIPTION
Conn Modular Jack F 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag Cat 5

Product Highlights
  • Jack
  • Jack Type = 110Connect
  • Number of Positions = 8
  • Wiring Pattern = Universal
  • Termination Style = 110 style punch-down
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99