surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1478604-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1478604-6

TE Connectivity / AMP Brand

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Solder 16A 1.18N Screw Mount

PRICING per each  AVAILABILITY real time   
1-249 :$1.72
250-499 :$1.54
500-999 :$1.41
1,000-1,999 :$1.30
2,000-9,999 :$1.20
10,000 + :$0.90
1,308 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1478604-6
RoHS: Yes
Maximum AC Voltage Rating: N/A
Family: 1478604
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 4 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.3 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.2 N
Product Weight: N/A
Base Material: N/A
Mounting: Quick Connect/Solder
Maximum Movement Differential: 1.2 mm
Operating Force: 1.18 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 16 A
Dimension: 47.8 x 10.3 x 30 mm
Actuator Material/Style: Roller Lever
Customers Who Bought 1478604-6 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Solder 16A 1.18N Screw Mount

Product Highlights
  • Switch Style = Miniature
  • Actuator Style = Roller, Normal
  • Termination Type = .187 x .020 Quick Connect Terminals, Solder
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 16A

Search Keywords:

PCB Switches,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?