surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
147734-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

147734-7

TE Connectivity / AMP Brand

Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD

PRICING per piece  AVAILABILITY real time   
100-199 :$1.04
200-299 :$1.01
300-399 :$0.96
400-799 :$0.89
800-1,199 :$0.85
1,200 + :$0.81
Request Quote
5,380 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 100
Order Increments: 100
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 147734-7
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 147734
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Surface Mount
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 20.32 x 8.13 x 6.05 mm
Customers Who Bought 147734-7 Also Bought
DESCRIPTION
Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD

Product Highlights
  • Receptacle
  • Mod II
  • Number of Positions = 16
  • Number of Rows = Dual
  • Standard Profile

Search Keywords:

AMPMODU, board to board, NIC, Network Interface Cards, PC Cards, MIL-C-55032, MIL-C-24519, pcb connectors, wire to board, signal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?