147323-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
147323-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

147323-7

TE Connectivity / AMP Brand

08 MTE HDR SRRA SMT.100CL

PRICING per piece  AVAILABILITY Updated Today   
225-449 :$3.18
450-674 :$1.96
675-899 :$1.55
900 + :$1.52
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 225
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 147323-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 147323
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Surface Mount
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 26.22 x 16.64 x 6.65 mm
ACCESSORIES (1)
Customers Who Bought 147323-7 Also Bought
DESCRIPTION
08 MTE HDR SRRA SMT.100CL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99