1472967-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

1472967-1

TE Connectivity / AMP Brand

SCFRX902BB=5AMP,240VAC

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$376.58
3-4 :$369.20
5-9 :$361.96
10-49 :$361.13
50 + :$357.51
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1472967-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 240 VAC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: 11-Pin Octal Type Plug
Mounting Type: Socket
Relay Type: Time Delay
Product Type: Relay
Actuating System: AC
Contact Current Rating: 5A@120VAC A, 5A@28VDC A
Delay Time: Multiple Ranges
Dimensions (L x W x H) (Approximate): 3.85 x 3.53 x 1.42 in, 97.9 x 89.662 x 36.07 mm
Mode of Operation: Multiple Modes
Multiple Timing Ranges: With
Operating Temperature Range: -30 – 65 °C
Product Category: Electromechanical Relays
Repeatability (Max): ±1 %
Type of Control: External Knob Potentiometer
Customers Who Bought 1472967-1 Also Bought
DESCRIPTION
SCFRX902BB=5AMP,240VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466100110
COO: US
ECCN: EAR99