surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146870-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146870-1

TE Connectivity / AMP Brand

B/A REELED SRST HDR ASSY 30 AU

PRICING per piece  AVAILABILITY real time   
1-24 :$0.0450
25-99 :$0.0440
100-249 :$0.0430
250-499 :$0.0420
500-999 :$0.0410
1,000-9,999 :$0.0405
10,000 + :$0.0399
25,000 can ship today
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146870-1
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146870
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 2.34 x 10.61 mm
Customers Who Bought 146870-1 Also Bought
DESCRIPTION
B/A REELED SRST HDR ASSY 30 AU
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?