surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1467949-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$44.40
10-24 :$43.53
25-49 :$42.68
50-99 :$41.84
100-249 :$41.50
250 + :$41.02
172 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1467949-1
RoHS: Yes
Type: SMB
Termination Method: N/A
Family: 031-0016
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 93 Ohm
Gender: F
Customers Who Bought 1467949-1 Also Bought
DESCRIPTION
031-0016-0001

Product Highlights
  • Connector
  • Jack
  • Miniature
  • Terminate To Coaxial Cable
  • Coupler Style = Threaded
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?