surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1467938-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$85.00
25-99 :$79.33
100-249 :$74.37
250-499 :$68.38
500-999 :$63.59
1,000-2,499 :$59.99
2,500 + :$56.38
Request Quote
112 can ship tomorrow
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1467938-1
RoHS: No
Type: SMB
Termination Method: Solder
Family: 031-0061-0001
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 12.44 x 10.79 x 8.38mm
Customers Who Bought 1467938-1 Also Bought
DESCRIPTION
031-0061-0001
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?