surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146474-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146474-5

TE Connectivity / AMP Brand

Conn Board Stacker HDR 5 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-149 :$0.842
150-249 :$0.757
250-479 :$0.682
480-959 :$0.648
960-1,439 :$0.615
1,440-2,499 :$0.584
2,500-4,999 :$0.507
5,000 + :$0.468
Request Quote
1,927 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146474-5
RoHS: No
Type: Board Stacker
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146474
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 12.29 x 2.34 x 28.45 mm
Customers Who Bought 146474-5 Also Bought
DESCRIPTION
Conn Board Stacker HDR 5 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Header
  • Number of Positions = 5
  • Number of Rows = Single
  • Thermoplastic Housing Material
  • Termination (Solder) Post Length = 31.24 mm

Search Keywords:

AMPMODU, mezzanine, board to board, wire to board, pcb connectors, parallel, AMPMODU, railroad track
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?