surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146309-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146309-1

TE Connectivity / AMP Brand

Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$0.61
100-149 :$0.53
150-249 :$0.47
250-499 :$0.44
500-999 :$0.41
1,000-2,499 :$0.38
2,500-9,999 :$0.28
10,000 + :$0.22
1,982 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146309-1
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146309
Pitch: N/R
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 2.13 x 14.18 x 6.05 mm
Customers Who Bought 146309-1 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?