146285-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146285-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146285-8

TE Connectivity / AMP Brand

08 MODII HDR SRST B/A .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.5200
100-199 :$1.3000
200-399 :$1.1800
400-599 :$1.1200
600-999 :$1.0600
1,000-4,999 :$1.0097
5,000-7,999 :$0.7421
8,000 + :$0.7177
1,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146285-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146285
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 19.91 x 2.34 x 8.13 mm
Customers Who Bought 146285-8 Also Bought
DESCRIPTION
08 MODII HDR SRST B/A .100CL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99