surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146285-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146285-3

TE Connectivity / AMP Brand

03 MODII HDR SRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-99 :$0.479
100-149 :$0.431
150-249 :$0.388
250-539 :$0.369
540-1,079 :$0.350
1,080-4,999 :$0.333
5,000-9,999 :$0.245
10,000 + :$0.189
3,015 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146285-3
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146285
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.21 x 2.34 x 8.13 mm
Customers Who Bought 146285-3 Also Bought
DESCRIPTION
03 MODII HDR SRST B/A .100CL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?