146256-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
146256-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146256-5

TE Connectivity / AMP Brand

10 MODII HDR DRST B/A .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.100
100-149 :$0.990
150-319 :$0.940
320-639 :$0.890
640-4,999 :$0.850
5,000-6,399 :$0.620
6,400-9,999 :$0.600
10,000 + :$0.466
876 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146256-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 320
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146256
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.29 x 4.88 x 8.13 mm
Customers Who Bought 146256-5 Also Bought
DESCRIPTION
10 MODII HDR DRST B/A .100CL

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 5.84 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99