surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1462051-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1462051-4

TE Connectivity / AMP Brand

HF356=50OHM140MW12V MONO

PRICING per piece  AVAILABILITY real time   
1-24 :$8.48
25-99 :$7.28
100-249 :$6.62
250-499 :$5.68
500-799 :$5.57
800 + :$5.46
Request Quote
837 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1462051-4
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: 1462051
Relay Construction: Non-Latching
Contact Material: Silver/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 11.7 mA
Packaging: Tape and Reel
Seal: Sealed
Termination Style: Gull Wing
Coil Resistance: 1.028 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Pin_Count: 16
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 2.5 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Surface Mount
Contact Form: 1 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -55 to 85 °C
Dimension: 14.6 x 9.4 x 10mm mm
Package Type: N/A
Operate Time: 3 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1462051-4 Also Bought
DESCRIPTION
HF356=50OHM140MW12V MONO
PART CLASSIFICATION DATA
HTS: 8536490080
COO: PT
ECCN: EAR99
DID YOU KNOW?