1462042-8 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1462042-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1462042-8

TE Connectivity / AMP Brand

IMC03GR=IM Relay 140 mW 5 V 1C

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$3.04
150-249 :$2.74
250-499 :$2.47
500-999 :$2.34
1,000-1,999 :$2.23
2,000-4,999 :$2.11
5,000-9,999 :$1.77
10,000 + :$1.53
7,391 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1462042-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Signal Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: 250 V
Family: IM
Relay Construction: Non-Latching
Contact Material: Palladium Ruthenium/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 28.1 mA
Packaging: Tape and Reel
Seal: Unsealed
Termination Style: Gull Wing
Coil Resistance: 178 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Pin_Count: 5
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: 0.75 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Surface Mount
Contact Form: 1 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 10 x 7.5 x 5.65 mm
Package Type: N/A
Operate Time: 1 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1462042-8 Also Bought
DESCRIPTION
IMC03GR=IM Relay 140 mW 5 V 1C
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410060
COO: PT
ECCN: EAR99