1462034-5 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1462034-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1462034-5

TE Connectivity / AMP Brand

D3205=FX Relay 140 mW 6 V

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.34
25-99 :$2.23
100-499 :$2.11
500-999 :$2.01
1,000-4,999 :$1.91
5,000-9,999 :$1.65
10,000 + :$1.44
500 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1462034-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Contact Material: PdRu
Terminal Type: PCB-THT
Coil Resistance: 257 Ω
Contact Arrangement: 2 Form C (CO)
Mounting Type: PCB-THT
Length: 14 in
Weight: 2.5 oz
Relay Type: FX2 Relay
Product Type: Relay
Height: .421 in, 10.7 mm
Width: .287 in, 7.3 mm
Actuating System: DC
Additional Features: Through Hole
Coil Magnetic System: Monostable, DC, Polarized
Coil Power Rating (DC): 140 mW
Coil Power Rating Class: 50 – 300 mW
Coil Type: Monostable
Coil Voltage Rating: 6 VAC
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Number of Poles: 2
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Load (Min): .1mA @ .0001V
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Dimensions (L x W x H) (Approximate): .588 x .287 x .421 in, 14.95 x 7.3 x 10.7 mm
Environmental Ambient Temperature (Max): 85 °C
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTV
Height Class (Mechanical): 10 – 11 mm
Insertion Loss (HF Parameter): -.03dB @ 100MHz , -.6dB @ 900MHz
Insulation Initial Dielectric Between Adjacent Contacts: 1800 Vrms
Insulation Initial Dielectric Between Coil/Contact Class: 1500 V – 2500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1800 Vrms
Insulation Initial Dielectric Between Open Contacts: 1800 Vrms
Insulation Initial Resistance: 1000000 MΩ
Length Class (Mechanical): 14 – 16 mm
Packaging Method: Box & Tube , Tube
Performance Type: Standard
Voltage Standing Wave Ration (HF Parameter): 1.07 @ 100MHz , 1.45 @ 900MHz
Width Class (Mechanical): 6 – 8 mm
Customers Who Bought 1462034-5 Also Bought
DESCRIPTION
D3205=FX Relay 140 mW 6 V
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: CH
ECCN: EAR99