surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1462034-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$2.25
100-249 :$2.20
250-499 :$1.98
500-999 :$1.87
1,000 + :$1.79
59 can ship today
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1462034-1
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: D32
Relay Construction: Non-Latching
Contact Material: Palladium Ruthenium/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 11.67 mA
Packaging: Tube
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: 1.028 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 2.5 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -55 to 85 °C
Dimension: 14.95 x 7.3 x 10.7 mm
Package Type: DIP
Operate Time: 3 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1462034-1 Also Bought
DESCRIPTION
D3202=FX RELAY 140 MW 12 V

Product Highlights
  • D32 / FX Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: PT
ECCN: EAR99
DID YOU KNOW?