146145-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146145-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146145-5

TE Connectivity / AMP Brand

10 MODII HDR DRST B/A W/HD

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.670
100-149 :$0.600
150-319 :$0.570
320-639 :$0.540
640-4,999 :$0.520
5,000-6,399 :$0.380
6,400-9,999 :$0.368
10,000 + :$0.284
1,120 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146145-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 320
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146145
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 12.29 x 4.88 x 8.13 mm
Customers Who Bought 146145-5 Also Bought
DESCRIPTION
10 MODII HDR DRST B/A W/HD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99