surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1461404-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.69
25-99 :$1.45
100-249 :$1.15
250-499 :$1.13
500-999 :$1.11
1,000 + :$1.09
898 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1461404-6
RoHS: Yes
Contact Material: Ag
Terminal Type: PCB-THT
Coil Resistance: 720 ?
Contact Arrangement: 1 Form A (NO)
Length: .717 in
Weight: 9 g
Height: .579 in
Width: 10.2 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 150 – 200 mW
Coil Special Features: Sensitive Version
Coil Voltage Rating: 12 VDC
Contact Current Class: 16 A
Contact Current Rating (Max): 3 A
Contact Limiting Breaking Current: 3 A
Contact Limiting Continuous Current: 3 A
Contact Limiting Making Current: 3 A
Contact Limiting Short-Time Current: 3 A
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5V
Contact Switching Voltage (Max): 30 VDC
Contact Voltage Rating: 30 VDC
Environmental Ambient Temperature (Max): 90 °C
Environmental Ambient Temperature Class: 85 – 105 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 14 – 15 mm
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Special Features: Tracking Index of Relay Base PTI250
Length Class (Mechanical): 16 – 20 mm
Packaging Method: Box & Tray
Width Class (Mechanical): 10 – 12 mm
Coil Power Rating DC: 200 mW
Insulation Clearance Between Contact & Coil: 7.7 mm
Insulation Creepage Between Contact & Coil: 9.4 mm
Insulation Initial Dielectric Between Coil & Contact Class: 3500 – 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 1461404-6 Also Bought
DESCRIPTION
OJ-SH-112LM,000
PART CLASSIFICATION DATA
HTS: 8536410060
COO: MX
ECCN: EAR99
DID YOU KNOW?