146134-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
146134-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146134-4

TE Connectivity / AMP Brand

10 MODII HDR DRST SFMNT B/A

PRICING per piece  AVAILABILITY Updated Today   
1-41 :$0.590
42-251 :$0.530
252-503 :$0.360
504-965 :$0.342
966-1,889 :$0.325
1,890-2,499 :$0.299
2,500-9,999 :$0.294
10,000 + :$0.211
11 Ships 10/23/2017
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146134-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 42
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 146134
Contact Material: Phosphor Bronze
Housing Color: Black
Pitch: 2.54 mm
Contact Plating: Tin-Lead Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 10
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 12.29 x 7.42 x 9.73 mm
Number of Rows: 2
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-146134-7
1-146134-7
In Stock:  9457
Customers Who Bought 146134-4 Also Bought
DESCRIPTION
10 MODII HDR DRST SFMNT B/A

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 10 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99