146130-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
146130-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

146130-6

TE Connectivity / AMP Brand

14 MODII HDR DRST SFMNT B/A

PRICING per piece  AVAILABILITY Updated Today   
1-29 :$1.18
30-179 :$1.06
180-359 :$0.95
360-689 :$0.91
690-1,349 :$0.86
1,350-2,499 :$0.79
2,500-9,999 :$0.78
10,000 + :$0.56
4,199 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 146130-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146130
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 17.37 x 4.88 x 9.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-146130-6
5-146130-6
In Stock:  0
Customers Who Bought 146130-6 Also Bought
DESCRIPTION
14 MODII HDR DRST SFMNT B/A

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 14
  • Mating Post Length = 5.84 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99