surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1456985-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1456985-3

TE Connectivity / AMP Brand

1X6 Fem unsealed low profile assy Key C

PRICING per each  AVAILABILITY real time   
225-449 :$1.25
450-674 :$0.94
675-899 :$0.88
900 + :$0.86
Request Quote
0 (sold out)
In our stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
Minimum Order: 225
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1456985-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1456985
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: 18.55mm x 23.4mm x 13.35mm
Customers Who Bought 1456985-3 Also Bought
DESCRIPTION
1X6 Fem unsealed low profile assy Key C
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?