surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
145427-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

145427-5

TE Connectivity / AMP Brand

SEC-Z CONN ASSY 60 QUAD POS

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
109 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 145427-5
RoHS: No
Number of Positions: 240
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Connector
Comment: For 1.52 [.062] Daughtercard
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 50 µin
Solder Tail Contact Plating Material: Tin-Lead
Termination Post Length: 2.29 – 2.79 mm
Type of Connector: Card Edge
Customers Who Bought 145427-5 Also Bought
DESCRIPTION
SEC-Z CONN ASSY 60 QUAD POS
DID YOU KNOW?