surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1447736-1

TE Connectivity / AMP Brand

641311000=3PCV BUSHING POLY

PRICING per piece  AVAILABILITY real time   
1-24 :$1.06
25-99 :$1.01
100-999 :$0.96
1,000-3,499 :$0.91
3,500-6,999 :$0.86
7,000-10,499 :$0.46
10,500-13,999 :$0.32
14,000 + :$0.32
25,367 can ship tomorrow
In our stock 
More available to ship 10/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1447736-1
RoHS: Yes
Color: Black
Housing Material: Thermoplastic
Length: 9.65 mm
Product Type: Barrier Strip
Bottom Termination Style: Printed Circuit Pin
Packaging Method: Package
UL Flammability Rating: UL 94V-0
Customers Who Bought 1447736-1 Also Bought
DESCRIPTION
641311000=3PCV BUSHING POLY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?