1445996-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445996-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445996-1

TE Connectivity / AMP Brand

CONTACT, 120 PWR PROD,4 AWG

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.31
100-149 :$2.98
150-249 :$2.83
250-499 :$2.69
500-999 :$2.48
1,000-4,999 :$2.00
5,000-9,999 :$1.73
10,000 + :$1.57
3,399 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
6,000 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/24/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445996-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Method: Crimp
Family: 1445996
Contact Material: Copper
Wire Size: 4 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: 120 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 21.6 x 3.5 x 3.5 mm
Contact Size: N/A
Series Name: 120 AMP
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
Customers Who Bought 1445996-1 Also Bought
DESCRIPTION
CONTACT, 120 PWR PROD,4 AWG

Product Highlights
  • Contact
  • 120 AMP Series
  • Wire Size (AWG/CM) = 4 AWG
  • Current = 120 Amps.
  • Wire Insulation Diameter, Max. = 15.24 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99