1445957-6 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1445957-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.381
100-149 :$0.343
150-249 :$0.309
250-499 :$0.293
500-999 :$0.279
1,000-4,999 :$0.256
5,000-9,999 :$0.221
10,000 + :$0.201
218 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
27,500 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445957-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600,600 VDC|VAC
Family: 1445957
Pitch: N/R
Wire Size: 10-20 AWG
Maximum Current Rating: 40 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -20 to 105 °C
Dimension: 8.4 x 24.6 x 7.9 mm
Customers Who Bought 1445957-6 Also Bought
DESCRIPTION
HSG SUB ASY,YELLOW

Product Highlights
  • Housing
  • 15 AMP Series, 30 AMP Series, 45 AMP Series
  • Connector Type = Single-Pole Modular Connector
  • Current = 20 Amps., 30 Amps., 40 Amps.
  • Housing Color = Yellow
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CN
ECCN: EAR99