surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445886-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445886-4

TE Connectivity / AMP Brand

RET PIN,15/30/45A,SP,1 HIGH

PRICING per piece  AVAILABILITY real time   
1-749 :$0.266
750-1,499 :$0.226
1,500-2,499 :$0.204
2,500-4,999 :$0.183
5,000-9,999 :$0.174
10,000-19,999 :$0.165
20,000-24,999 :$0.152
25,000 + :$0.144
Request Quote
250 can ship today
In our stock 
9,500 can ship 3/10/17
Available Factory Stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445886-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Retaining Pin
Family: 1445886
Operating Temperature: N/A
Dimension: 6.35 x 2.62mm
Customers Who Bought 1445886-4 Also Bought
DESCRIPTION
RET PIN,15/30/45A,SP,1 HIGH

Product Highlights
  • Retaining Pins
  • 15 AMP Series, 30 AMP Series, 45 AMP Series
  • For Use With 1 High Block
PART CLASSIFICATION DATA
HTS: 7326908588
COO: US
ECCN: EAR99
DID YOU KNOW?