1445056-4 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445056-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445056-4

TE Connectivity / AMP Brand

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R

PRICING per piece  AVAILABILITY Updated Today   
1-2,579 :$1.5400
2,580-5,159 :$0.9776
5,160-249,999 :$0.6864
250,000 + :$0.5304
69 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445056-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 215
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445056
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 16 x 11.16 x 5.67 mm
Customers Who Bought 1445056-4 Also Bought
DESCRIPTION
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99