surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445055-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445055-2

TE Connectivity / AMP Brand

Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-349 :$0.552
350-699 :$0.497
700-1,399 :$0.447
1,400-2,799 :$0.425
2,800-5,599 :$0.403
5,600-249,999 :$0.383
250,000 + :$0.300
4,450 can ship today
See alternative parts
In our stock 
5,271 can ship 6/2/17
Incoming stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445055-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 350
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445055
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 10.14 x 8.92 x 5.67 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
2-1445055-2
2-1445055-2
In Stock:  3992
Customers Who Bought 1445055-2 Also Bought
DESCRIPTION
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port

Product Highlights
  • Header Assembly
  • Number of Positions = 2
  • Number of Rows = Single
  • Right Angle Mount Angle
  • Mount Style = Through-Hole

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?