surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445052-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445052-3

TE Connectivity / AMP Brand

Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port T/R

PRICING per piece  AVAILABILITY real time   
1-2,519 :$1.68
2,520-5,039 :$1.07
5,040-249,999 :$0.75
250,000 + :$0.58
Request Quote
4,954 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445052-3
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1445052
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Surface Mount
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 13 x 5.67 x 9.49mm
Customers Who Bought 1445052-3 Also Bought
DESCRIPTION
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port T/R

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?