surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445049-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445049-4

TE Connectivity / AMP Brand

FREE HANG SNGL ROW HSG 4 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$0.357
25-99 :$0.289
100-249 :$0.277
250-499 :$0.253
500-999 :$0.241
1,000-2,499 :$0.199
2,500 + :$0.181
47,734 can ship Monday
In our stock 
940 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445049-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 1445049
Pitch: 3 mm
Wire Size: (20-24)/(26-30) AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 12.85 x 16.89 mm
ACCESSORIES (1)
Customers Who Bought 1445049-4 Also Bought
DESCRIPTION
FREE HANG SNGL ROW HSG 4 POS

Product Highlights
  • Housing
  • Housing Type = Plug
  • Number of Positions = 4
  • Number of Rows = Single
  • Mount Type = Free Hanging
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?