surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445022-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445022-9

TE Connectivity / AMP Brand

MICRO MNL RFECEPT HSG SINGLE R

PRICING per piece  AVAILABILITY real time   
1-24 :$0.550
25-99 :$0.445
100-249 :$0.360
250-499 :$0.342
500-999 :$0.324
1,000 + :$0.286
Request Quote
1,980 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445022-9
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1445022
Pitch: 3 mm
Wire Size: (20-24)/(26-30) AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 28 x 8.7 mm
ACCESSORIES (10)
Customers Who Bought 1445022-9 Also Bought
DESCRIPTION
MICRO MNL RFECEPT HSG SINGLE R

Product Highlights
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 9
  • Number of Rows = Single
  • 3.00 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?