1445022-7 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1445022-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1445022-7

TE Connectivity / AMP Brand

MICRO MNL RFECEPT HSG SINGLE R

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.710
25-99 :$0.570
100-249 :$0.540
250-499 :$0.397
500-999 :$0.378
1,000-1,999 :$0.312
2,000-4,999 :$0.284
5,000 + :$0.274
33,309 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1445022-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 1445022
Pitch: 3 mm
Wire Size: (20-24)/(26-30) AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 22 x 8.7 mm
ACCESSORIES (10)
Customers Who Bought 1445022-7 Also Bought
DESCRIPTION
MICRO MNL RFECEPT HSG SINGLE R

Product Highlights
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 7
  • Number of Rows = Single
  • 3.00 mm Centerline
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99