144433-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
144433-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

144433-1

TE Connectivity / AMP Brand

STD POWER TIMER RECEPT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.94
25-99 :$0.86
100-249 :$0.63
250-499 :$0.58
500-999 :$0.54
1,000-5,999 :$0.50
6,000 + :$0.47
3,360 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
57 minute(s) 1 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 144433-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Termination Method: Crimp
Family: 144433
Contact Material: Bronze
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 144433-1 Also Bought
DESCRIPTION
STD POWER TIMER RECEPT

Product Highlights
  • Contact
  • Contact Type = Standard Power-Timer
  • Receptacle
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Insulation Diameter = 4.00 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536699099
COO: US
ECCN: EAR99