surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-440054-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-440054-3

TE Connectivity / AMP Brand

2.0mm,HDR,13pos,Vertical

PRICING per piece  AVAILABILITY real time   
1-249 :$0.550
250-999 :$0.469
1,000-1,999 :$0.422
2,000-3,749 :$0.380
3,750-7,499 :$0.361
7,500-14,999 :$0.340
15,000-24,999 :$0.315
25,000 + :$0.276
Request Quote
500 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-440054-3
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 440054
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 28 x 4.7 x 6.05 mm
ACCESSORIES (1)
Customers Who Bought 1-440054-3 Also Bought
DESCRIPTION
2.0mm,HDR,13pos,Vertical

Product Highlights
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 13
  • Housing Color = Natural
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?