surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-440052-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-440052-5

TE Connectivity / AMP Brand

2.5mm,HDR,15pos,Vertical, Connector

PRICING per piece  AVAILABILITY real time   
1-99 :$2.20
100-499 :$2.10
500-999 :$2.00
1,000-3,239 :$1.89
3,240-6,479 :$1.80
6,480-9,719 :$0.95
9,720-12,959 :$0.66
12,960 + :$0.64
Request Quote
12,780 can ship today
In our stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-440052-5
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 440052
Pitch: 2.5 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 105 °C
Dimension: 40 x 3.8 x 6 mm
ACCESSORIES (2)
Customers Who Bought 1-440052-5 Also Bought
DESCRIPTION
2.5mm,HDR,15pos,Vertical, Connector

Product Highlights
  • 2.50 mm Centerline
  • Header
  • Number of Positions = 15
  • Housing Color = Natural
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?