1440002-9 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1440002-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1440002-9

TE Connectivity / AMP Brand

OZ-SH-124D,294

PRICING per piece  AVAILABILITY Updated Today   
1-19 :$2.90
20-259 :$2.61
260-499 :$2.35
500-999 :$2.24
1,000-1,999 :$2.12
2,000-4,999 :$2.02
5,000-9,999 :$1.84
10,000 + :$1.68
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
56 minute(s) 17 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1440002-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Contact Material: AgNi90/10
Terminal Type: PCB-THT
Coil Resistance: 820 Ω
Contact Arrangement: 1 Form C (CO)
Length: 1.15 in, 29.21 mm
Weight: 13 g, .459 oz
Height: .811 in, 20.6 mm
Width: .504 in, 12.8 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 600 – 800 m W
Coil Special Features: UL Coil Insulation Class A
Coil Voltage Rating: 24 VDC
Contact Current Class: 10 – 20 A, 16 A
Contact Current Rating (Max): 16 A
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 16 A
Contact Limiting Short-Time Current: 16 A
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5 V
Contact Switching Voltage (Max): 240 VAC, 24 VDC
Contact Voltage Rating: 240 VAC
Environmental Ambient Temperature (Max): 60 °C, 140 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 20 – 25 mm
Insulation Clearance Class: 5 – 8 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 1000 MΩ
Insulation Special Features: 10000V Initial Surge Withstand Voltage between Contacts & Coil
Length Class (Mechanical): 25 – 30 mm
Packaging Method: Box & Carton
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 720 mW
Insulation Clearance Between Contact & Coil: .217 in, 5.5 mm
Insulation Creepage Between Contact & Coil: .315 in, 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 1440002-9 Also Bought
DESCRIPTION
OZ-SH-124D,294

Product Highlights
  • OZ Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99