surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1438232-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-499 :$0.265
500-999 :$0.226
1,000-1,999 :$0.203
2,000-3,999 :$0.183
4,000-7,999 :$0.174
8,000-11,999 :$0.165
12,000 + :$0.152
Request Quote
2,111 can ship tomorrow
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1438232-2
RoHS: Yes
Termination Method: Crimp
Family: 1438232
Wire Size: 18-20 AWG
Packaging: N/A
Contact Plating: Pre-Tin
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Dimension: 24.16 x 3.56 x 3.56mm mm
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1438232-2 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?